
SPMWH3326MP7WAQ3S0 | |
|---|---|
DigiKey Part Number  | 1510-SPMWH3326MP7WAQ3S0TR-ND - Tape & Reel (TR) 1510-SPMWH3326MP7WAQ3S0CT-ND - Cut Tape (CT) 1510-SPMWH3326MP7WAQ3S0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SPMWH3326MP7WAQ3S0  | 
Description  | LED LM301Z+ COOL WHT 5700K 3030  | 
Customer Reference  | |
Detailed Description  | LED Lighting LM301Z+ White, Cool 5700K 2.75V 65mA 120° 1212 (3030 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Color  | ||
CCT (K)  | 5700K  | |
Flux @ 85°C, Current - Test  | -  | |
Flux @ 25°C, Current - Test  | 30lm (28lm ~ 32lm)  | |
Current - Test  | 65mA  | |
Voltage - Forward (Vf) (Typ)  | 2.75V  | |
Lumens/Watt @ Current - Test  | 168 lm/W  | |
CRI (Color Rendering Index)  | 90  | |
Current - Max  | 400mA  | |
Viewing Angle  | 120°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1212 (3030 Metric)  | |
Supplier Device Package  | 3030  | |
Size / Dimension  | 0.118" L x 0.118" W (3.00mm x 3.00mm)  | |
Height - Seated (Max)  | 0.030" (0.75mm)  | |
Thermal Resistance of Package  | 12°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.40000 | $0.40 | 
| 10 | $0.27100 | $2.71 | 
| 100 | $0.18830 | $18.83 | 
| 500 | $0.15072 | $75.36 | 
| 1,000 | $0.13831 | $138.31 | 
| 2,000 | $0.12769 | $255.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.11865 | $474.60 | 
| Unit Price without GST: | $0.40000 | 
|---|---|
| Unit Price with GST: | $0.46000 | 



