
SPMWH3326MP7WAQ3S0 | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326MP7WAQ3S0TR-ND - Tape & Reel (TR) 1510-SPMWH3326MP7WAQ3S0CT-ND - Cut Tape (CT) 1510-SPMWH3326MP7WAQ3S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3326MP7WAQ3S0 |
Description | LED LM301Z+ COOL WHT 5700K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301Z+ White, Cool 5700K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (28lm ~ 32lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 168 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.27100 | $2.71 |
| 100 | $0.18830 | $18.83 |
| 500 | $0.15072 | $75.36 |
| 1,000 | $0.13831 | $138.31 |
| 2,000 | $0.12769 | $255.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11865 | $474.60 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |



