
SPMWHD32AMD7XAR3S0 | |
|---|---|
DigiKey Part Number | 1510-SPMWHD32AMD7XAR3S0TR-ND - Tape & Reel (TR) 1510-SPMWHD32AMD7XAR3S0CT-ND - Cut Tape (CT) 1510-SPMWHD32AMD7XAR3S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMD7XAR3S0 |
Description | LED LM301B COOL WHITE 5000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Cool 5000K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (28m ~ 34lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 173 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.49700 | $4.97 |
| 100 | $0.35260 | $35.26 |
| 500 | $0.28770 | $143.85 |
| 1,000 | $0.26629 | $266.29 |
| 2,000 | $0.24807 | $496.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23256 | $930.24 |
| Unit Price without GST: | $0.73000 |
|---|---|
| Unit Price with GST: | $0.83950 |

