
DCA-ACR-22-P-1 | |
---|---|
DigiKey Part Number | DCA-ACR-22-P-1-ND |
Manufacturer | |
Manufacturer Product Number | DCA-ACR-22-P-1 |
Description | CONN DUST COVER 22 BLACK/ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 22 Black, Orange |
Datasheet | Datasheet |
EDA/CAD Models | DCA-ACR-22-P-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | AccliMate™ ACR Receptacle | |
Shell Size - Insert | 22 | |
Material | Nylon | |
Features | Contains Strap with Ring | |
Color | Black, Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.86000 | $16.86 |
Unit Price without GST: | $16.86000 |
---|---|
Unit Price with GST: | $19.38900 |