
FOPC-02-02-010-24-01 | |
---|---|
DigiKey Part Number | FOPC-02-02-010-24-01-ND |
Manufacturer | |
Manufacturer Product Number | FOPC-02-02-010-24-01 |
Description | OPTICAL PATCH CABLE AND ADAPTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
EDA/CAD Models | FOPC-02-02-010-24-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | MTP | |
2nd Connector | MTP | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.75dB | |
Jacket (Insulation) Material | - | |
Return Loss | 20dB | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $633.26000 | $633.26 |
10 | $538.38300 | $5,383.83 |
25 | $517.61240 | $12,940.31 |
Unit Price without GST: | $633.26000 |
---|---|
Unit Price with GST: | $728.24900 |