
FTMH-126-03-L-DH | |
|---|---|
DigiKey Part Number | SAM1130-26-ND |
Manufacturer | |
Manufacturer Product Number | FTMH-126-03-L-DH |
Description | CONN HEADER SMD R/A 52POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 52 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTMH-126-03-L-DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.125" (3.18mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.8A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.40000 | $25.40 |
| 10 | $22.00600 | $220.06 |
| 100 | $18.61990 | $1,861.99 |
| 500 | $14.81124 | $7,405.62 |
| 1,000 | $12.06056 | $12,060.56 |
| 5,000 | $11.00263 | $55,013.15 |
| 10,000 | $10.57945 | $105,794.50 |
| Unit Price without GST: | $25.40000 |
|---|---|
| Unit Price with GST: | $29.21000 |








