
FTSH-130-04-F-DV-A-P | |
---|---|
DigiKey Part Number | FTSH-130-04-F-DV-A-P-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-130-04-F-DV-A-P |
Description | CONN HEADER SMD 60POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 60 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-130-04-F-DV-A-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.150" (3.81mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.099" (2.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
14 | $10.74786 | $150.47 |
Unit Price without GST: | $10.74786 |
---|---|
Unit Price with GST: | $12.36004 |