
IDMS-06-T-02.65 | |
---|---|
DigiKey Part Number | IDMS-06-T-02.65-ND |
Manufacturer | |
Manufacturer Product Number | IDMS-06-T-02.65 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Plug 0.221' (67.31mm, 2.65") |
Datasheet | Datasheet |
EDA/CAD Models | IDMS-06-T-02.65 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 0.221' (67.31mm, 2.65") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
Unit Price without GST: | $7.49000 |
---|---|
Unit Price with GST: | $8.61350 |