
HW-06-20-G-S-690-SM | |
---|---|
DigiKey Part Number | 612-HW-06-20-G-S-690-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-06-20-G-S-690-SM |
Description | CONN HDR 6POS 0.1 STACK SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-06-20-G-S-690-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.065" (27.051mm) | |
Length - Post (Mating) | 0.375" (9.525mm) | |
Length - Stack Height | 0.690" (17.526mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
38 | $4.06737 | $154.56 |
Unit Price without GST: | $4.06737 |
---|---|
Unit Price with GST: | $4.67748 |