
HW-06-20-T-D-620-SM-A | |
---|---|
DigiKey Part Number | 612-HW-06-20-T-D-620-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-06-20-T-D-620-SM-A |
Description | CONN HDR 12POS 0.1 STACK SMD TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-06-20-T-D-620-SM-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.065" (27.051mm) | |
Length - Post (Mating) | 0.445" (11.303mm) | |
Length - Stack Height | 0.620" (15.748mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
38 | $4.26974 | $162.25 |
Unit Price without GST: | $4.26974 |
---|---|
Unit Price with GST: | $4.91020 |