
LSEM-120-04.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14948TR-ND - Tape & Reel (TR) SAM14948CT-ND - Cut Tape (CT) SAM14948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEM-120-04.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-120-04.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.33000 | $11.33 |
| 25 | $10.23400 | $255.85 |
| 50 | $9.50840 | $475.42 |
| 100 | $9.06180 | $906.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | $7.29410 | $3,829.40 |
| 1,050 | $6.71727 | $7,053.13 |
| 2,625 | $6.57359 | $17,255.67 |
| Unit Price without GST: | $11.33000 |
|---|---|
| Unit Price with GST: | $13.02950 |


