
RF316-03SP1-03SP1-0300 | |
|---|---|
DigiKey Part Number | RF316-03SP1-03SP1-0300-ND |
Manufacturer | |
Manufacturer Product Number | RF316-03SP1-03SP1-0300 |
Description | COAX CBL MMCX TO MMCX 11.8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-316 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-03SP1-03SP1-0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | Shielded | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |

