SEAC-030-10-40.0-TU-TU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $769.03000
Datasheet
SEAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAC-030-10-40.0-TU-TU

DigiKey Part Number
612-SEAC-030-10-40.0-TU-TU-ND
Manufacturer
Manufacturer Product Number
SEAC-030-10-40.0-TU-TU
Description
CBL ASSM M-M 300POS 40" HDR
Customer Reference
Detailed Description
300 Position Cable Assembly Rectangular Plug to Plug 3.33' (1.02m)
Datasheet
 Datasheet
EDA/CAD Models
SEAC-030-10-40.0-TU-TU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug to Plug
Number of Positions
300
Number of Rows
10
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
3.33' (1.02m)
Features
-
Color
Blue, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes