
SFSD-20-28-G-03.35-DR-NDS | |
---|---|
DigiKey Part Number | SFSD-20-28-G-03.35-DR-NDS-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-20-28-G-03.35-DR-NDS |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.279' (85.09mm, 3.35") |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-20-28-G-03.35-DR-NDS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.279' (85.09mm, 3.35") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.45000 | $29.45 |
10 | $27.88200 | $278.82 |
25 | $26.83320 | $670.83 |
50 | $26.18880 | $1,309.44 |
100 | $22.71070 | $2,271.07 |
250 | $21.55116 | $5,387.79 |
500 | $20.42844 | $10,214.22 |
Unit Price without GST: | $29.45000 |
---|---|
Unit Price with GST: | $33.86750 |