
SO-0815-03-01-01-L | |
---|---|
DigiKey Part Number | SAM11839-ND |
Manufacturer | |
Manufacturer Product Number | SO-0815-03-01-01-L |
Description | HEX STANDOFF #4-40 ALUM 8.15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.321" (8.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-0815-03-01-01-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.321" (8.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
50 | $5.30040 | $265.02 |
100 | $4.50900 | $450.90 |
500 | $4.01210 | $2,006.05 |
1,000 | $3.44536 | $3,445.36 |
Unit Price without GST: | $6.50000 |
---|---|
Unit Price with GST: | $7.47500 |