
SWF240P-24-LC-R-T | |
---|---|
DigiKey Part Number | SWF240P-24-LC-R-T-ND |
Manufacturer | |
Manufacturer Product Number | SWF240P-24-LC-R-T |
Description | AC/DC CONVERTER 24V 240W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Adjustable Output, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |