Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UX-F5B

DigiKey Part Number
1261-UX-F5B-ND
Manufacturer
Manufacturer Product Number
UX-F5B
Description
DIODE STANDARD 8000V 350MA AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 8000 V 350mA Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
8000 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
14 V @ 350 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 8000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
100$5.35300$535.30
Manufacturers Standard Package
Unit Price without GST:$5.35300
Unit Price with GST:$6.15595