

9CR0612S001 | |
---|---|
DigiKey Part Number | 9CR0612S001-ND |
Manufacturer | |
Manufacturer Product Number | 9CR0612S001 |
Description | FAN AXIAL DUAL 60X76MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 80.0 CFM (2.24m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 76.00mm | |
Air Flow | 80.0 CFM (2.24m³/min) | |
Static Pressure | 2.210 in H2O (550.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating | |
Noise | 66.0dB(A) | |
Power (Watts) | 38.4 W | |
RPM | ||
Termination | 3 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CSA, TUV, UR | |
Weight | 0.507 lb (229.97 g) | |
Current Rating (Amps) | 3.2A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |