San Ace 92 Series_92x92mm,38mm,3-wire-leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 92 Series_92x92mm,38mm,3-wire-leads
9G0912S2011
9G0912S2011

9G0912S2011

DigiKey Part Number
1688-2233-ND
Manufacturer
Manufacturer Product Number
9G0912S2011
Description
FAN AXIAL 92X32MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 70.6 CFM (1.98m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0912S2011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
70.6 CFM (1.98m³/min)
Static Pressure
0.309 in H2O (77.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
38.0dB(A)
Power (Watts)
4.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
0.380A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$54.05000$54.05
10$44.18400$441.84
32$39.51750$1,264.56
64$37.86625$2,423.44
Manufacturers Standard Package
Unit Price without GST:$54.05000
Unit Price with GST:$62.15750