LA42201-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA42201-E

DigiKey Part Number
2156-LA42201-E-ND
Manufacturer
Sanyo
Manufacturer Product Number
LA42201-E
Description
AUDIO OUTPUT FOR TV APPLICATION
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB TO-220-7H
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo
Series
-
Packaging
Bulk
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
20W x 1 @ 4Ohm
Voltage - Supply
13V ~ 21V
Features
-
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 75°C (TA)
Supplier Device Package
TO-220-7H
Package / Case
TO-220-7 Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,757
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $165.12 flat rate shipping fee will apply
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
167$3.09599$517.03
Unit Price without GST:$3.09599
Unit Price with GST:$3.56039