
RT8532-6-6M0 | |
---|---|
DigiKey Part Number | 817-2285-ND |
Manufacturer | |
Manufacturer Product Number | RT8532-6-6M0 |
Description | CMC 6MH 6A 3LN TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 6A DCR 27mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 6 mH @ 100 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 27mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.732" L x 1.260" W (44.00mm x 32.00mm) | |
Height (Max) | 1.850" (47.00mm) | |
Package / Case | Vertical, 6 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.70000 | $23.70 |
10 | $19.49200 | $194.92 |
25 | $18.03520 | $450.88 |
98 | $16.06612 | $1,574.48 |
196 | $15.15281 | $2,969.95 |
294 | $14.76922 | $4,342.15 |
Unit Price without GST: | $23.70000 |
---|---|
Unit Price with GST: | $27.25500 |