
9001SKY201 | |
|---|---|
DigiKey Part Number | 4008-9001SKY201-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKY201 |
Description | 30MM PUSH BUTTON, TYPE SK, CONTR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PST-2NC/1NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Dual | |
Color - Actuator/Cap | Black, Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $585.96000 | $585.96 |
| 10 | $513.70200 | $5,137.02 |
| Unit Price without GST: | $585.96000 |
|---|---|
| Unit Price with GST: | $673.85400 |

