
9001KS43K10H2 | |
|---|---|
DigiKey Part Number | 4008-9001KS43K10H2-ND |
Manufacturer | |
Manufacturer Product Number | 9001KS43K10H2 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001K | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $467.42000 | $467.42 |
| 10 | $390.18000 | $3,901.80 |
| 25 | $366.21400 | $9,155.35 |
| 50 | $361.06360 | $18,053.18 |
| Unit Price without GST: | $467.42000 |
|---|---|
| Unit Price with GST: | $537.53300 |






