
A9S66463 | |
|---|---|
DigiKey Part Number | 4008-A9S66463-ND |
Manufacturer | |
Manufacturer Product Number | A9S66463 |
Description | SWITCH 415V 63A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 415V 63A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 415V | |
Current | 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $485.37000 | $485.37 |
| Unit Price without GST: | $485.37000 |
|---|---|
| Unit Price with GST: | $558.17550 |

