QOB3351021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QOB3351021

DigiKey Part Number
4008-QOB3351021-ND
Manufacturer
Manufacturer Product Number
QOB3351021
Description
MINIATURE CIRCUIT BREAKER 240V 3
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 35A AC DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
35A
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.