
NSYS3DB25515 | |
|---|---|
DigiKey Part Number | 4008-NSYS3DB25515-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3DB25515 |
Description | ENCLOSURE STEEL 9.84"L X 19.69"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 9.843" L x 19.685" W (250.00mm x 500.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3DB25515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.843" L x 19.685" W (250.00mm x 500.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 194in² (1252cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $189.89000 | $189.89 |
| Unit Price without GST: | $189.89000 |
|---|---|
| Unit Price with GST: | $218.37350 |

