
NSYSF12640 | |
|---|---|
DigiKey Part Number | 4008-NSYSF12640-ND |
Manufacturer | |
Manufacturer Product Number | NSYSF12640 |
Description | ENCLOSURE STL 47.24"L X 23.62"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 47.244" L x 23.622" W (1200.00mm x 600.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 47.244" L x 23.622" W (1200.00mm x 600.00mm) | |
Height | 15.748" (400.00mm) | |
Area (L x W) | 1116in² (7200cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |


