NSYSFRSEDC12680
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSFRSEDC12680

DigiKey Part Number
4008-NSYSFRSEDC12680-ND
Manufacturer
Manufacturer Product Number
NSYSFRSEDC12680
Description
ENCLOSURE GRAY 47.24"L X 23.62"W
Customer Reference
Detailed Description
Enclosure Gray Hinged Door 47.244" L x 23.622" W (1200.00mm x 600.00mm) X 31.496" (800.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
47.244" L x 23.622" W (1200.00mm x 600.00mm)
Height
31.496" (800.00mm)
Area (L x W)
1116in² (7200cm²)
Design
Hinged Door
Material
-
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.