
70-124-2 | |
|---|---|
DigiKey Part Number | 4008-70-124-2-ND |
Manufacturer | |
Manufacturer Product Number | 70-124-2 |
Description | SIMPLE SOCKET |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
For Use With/Related Products | 788R Series | |
Grade | - | |
Qualification | - | |
Features | - |

