
TM3DQ16TG | |
|---|---|
DigiKey Part Number | 4008-TM3DQ16TG-ND |
Manufacturer | |
Manufacturer Product Number | TM3DQ16TG |
Description | OUTPUT MODULE 16SS 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3DQ16TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | Modicon TM3 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus, EAC, RCM, UKCA | |
Weight | 0.240 lb (109.77 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $486.82000 | $486.82 |
| Unit Price without GST: | $486.82000 |
|---|---|
| Unit Price with GST: | $559.84300 |

