
ZB5AG0D | |
|---|---|
DigiKey Part Number | 4008-ZB5AG0D-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AG0D |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AG0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.40000 | $158.40 |
| 10 | $136.60400 | $1,366.04 |
| 25 | $128.75520 | $3,218.88 |
| 50 | $124.64100 | $6,232.05 |
| Unit Price without GST: | $158.40000 |
|---|---|
| Unit Price with GST: | $182.16000 |



