ZB5AV18B6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB5AVJ4

DigiKey Part Number
4008-ZB5AVJ4-ND
Manufacturer
Manufacturer Product Number
ZB5AVJ4
Description
LED PNL IND RED SCREW TERMINAL
Customer Reference
Detailed Description
LED Panel Indicator Red 12V 18mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
AC/DC
Voltage
12V
Current
18mA
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$101.33000$101.33
Manufacturers Standard Package
Unit Price without GST:$101.33000
Unit Price with GST:$116.52950