
ABLS1A24100 | |
|---|---|
DigiKey Part Number | 4008-ABLS1A24100-ND |
Manufacturer | |
Manufacturer Product Number | ABLS1A24100 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | ABLS1A24100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | 140V | |
DC Voltage - Input (Max) | 340V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | IP20, Universal Input | |
Size / Dimension | 4.63" L x 2.36" W x 4.87" H (117.6mm x 60.0mm x 123.6mm) | |
Approval Agency | CB, CE, CSA, CuL, EAC, EN, IEC, KC, NEC Class 2, UL | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $343.77000 | $343.77 |
| 10 | $302.90800 | $3,029.08 |
| Unit Price without GST: | $343.77000 |
|---|---|
| Unit Price with GST: | $395.33550 |









