
TM171PFE03 | |
|---|---|
DigiKey Part Number | 4008-TM171PFE03-ND |
Manufacturer | |
Manufacturer Product Number | TM171PFE03 |
Description | M171 PERF. FLUSH 3 I/OS, MB & BA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VAC, 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM171PFE03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 3 - Analog | |
Number of Outputs and Type | - | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VAC, 48VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | BACnet, CANopen, Ethernet, Modbus, RJ45, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, CSA, CURus, EAC, RCM | |
Weight | 0.420 lb (190.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $570.41000 | $570.41 |
| Unit Price without GST: | $570.41000 |
|---|---|
| Unit Price with GST: | $655.97150 |















