
ZBVJ65 | |
|---|---|
DigiKey Part Number | 4008-ZBVJ65-ND |
Manufacturer | |
Manufacturer Product Number | ZBVJ65 |
Description | CONFIG SWITCH LAMP LED BLUE 12V |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Blue 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED | |
Color | Blue | |
Voltage | 12V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.02000 | $105.02 |
| Unit Price without GST: | $105.02000 |
|---|---|
| Unit Price with GST: | $120.77300 |

