
0031.8377 | |
|---|---|
DigiKey Part Number | 486-0031.8377TR-ND - Tape & Reel (TR) 486-0031.8377CT-ND - Cut Tape (CT) 486-0031.8377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8377 |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 520.0 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.27000 | $7.27 |
| 5 | $6.03000 | $30.15 |
| 10 | $5.56200 | $55.62 |
| 50 | $4.61360 | $230.68 |
| 100 | $4.25560 | $425.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.61690 | $1,446.76 |
| 800 | $3.33214 | $2,665.71 |
| 1,200 | $3.17520 | $3,810.24 |
| 2,000 | $2.98704 | $5,974.08 |
| 2,800 | $2.87793 | $8,058.20 |
| Unit Price without GST: | $7.27000 |
|---|---|
| Unit Price with GST: | $8.36050 |

