0034.5609.22 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.55000
Datasheet
0034.5629.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5609.22

DigiKey Part Number
486-0034.5609.22TR-ND - Tape & Reel (TR)
486-0034.5609.22CT-ND - Cut Tape (CT)
486-0034.5609.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0034.5609.22
Description
FUSE GLASS 160MA 250VAC 5X20MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
160 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.23
Approval Agency
cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.79000$3.79
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.55715$3,114.30
Unit Price without GST:$3.79000
Unit Price with GST:$4.35850