
3404.2464.22 | |
---|---|
DigiKey Part Number | 486-3404.2464.22TR-ND - Tape & Reel (TR) 486-3404.2464.22CT-ND - Cut Tape (CT) 486-3404.2464.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2464.22 |
Description | FUSE BRD MNT 630MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2464.22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 100A DC | |
Melting I²t | 0.9 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
5 | $4.03400 | $20.17 |
10 | $3.72500 | $37.25 |
50 | $3.08960 | $154.48 |
100 | $2.85020 | $285.02 |
250 | $2.56072 | $640.18 |
500 | $2.36050 | $1,180.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.17487 | $2,174.87 |
2,000 | $2.00268 | $4,005.36 |
3,000 | $1.90776 | $5,723.28 |
5,000 | $1.85190 | $9,259.50 |
Unit Price without GST: | $4.86000 |
---|---|
Unit Price with GST: | $5.58900 |