Parametric Equivalent
Similar

3405.0164.11 | |
|---|---|
DigiKey Part Number | 486-3405.0164.11-ND |
Manufacturer | |
Manufacturer Product Number | 3405.0164.11 |
Description | UMF 250 FUSE F 630MA L 250V AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 0.092 | |
Approval Agency | CE, CSA, cURus, PSE, UKCA, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.42812 | $714.06 |
| Unit Price without GST: | $1.42812 |
|---|---|
| Unit Price with GST: | $1.64234 |



