


4410.0558 | |
|---|---|
DigiKey Part Number | T12-222R-15-ND |
Manufacturer | |
Manufacturer Product Number | 4410.0558 |
Description | CIR BRKR THRM 15A 240VAC 28VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 28 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.67000 | $88.67 |
| 5 | $73.56400 | $367.82 |
| 20 | $62.57800 | $1,251.56 |
| 60 | $54.99183 | $3,299.51 |
| 100 | $51.76240 | $5,176.24 |
| 260 | $46.18004 | $12,006.81 |
| Unit Price without GST: | $88.67000 |
|---|---|
| Unit Price with GST: | $101.97050 |

