



4435.0129 | |
---|---|
DigiKey Part Number | 486-5266-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0129 |
Description | CIR BRKR THRM 4A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.05000 | $46.05 |
5 | $38.20400 | $191.02 |
20 | $32.51250 | $650.25 |
60 | $28.58567 | $1,715.14 |
100 | $26.91570 | $2,691.57 |
260 | $24.02996 | $6,247.79 |
500 | $22.21952 | $11,109.76 |
Unit Price without GST: | $46.05000 |
---|---|
Unit Price with GST: | $52.95750 |
