
4740.3300 | |
|---|---|
DigiKey Part Number | 486-4740.3300-ND |
Manufacturer | |
Manufacturer Product Number | 4740.3300 |
Description | POWER DISTRIBUTION UNIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Desktop |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Desktop | |
Current - Max | 10A | |
Region Utilized | United Kingdom | |
Overload Protection | Fuse Holder | |
Connector - AC Input | BS 1363A | |
AC Outlets | - | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6.6' (2.00m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $112.09250 | $2,241.85 |
| Unit Price without GST: | $112.09250 |
|---|---|
| Unit Price with GST: | $128.90638 |

