
103110022 | |
|---|---|
DigiKey Part Number | 1597-103110022-ND |
Manufacturer | |
Manufacturer Product Number | 103110022 |
Description | EX1 CARRIER BOARD FOR NVIDIA |
Customer Reference | |
Detailed Description | Carrier Board Interface NVIDIA Jetson Nano, Jetson TX2 NX, Jetson Xavier NX Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | NVIDIA Jetson Nano, Jetson TX2 NX, Jetson Xavier NX | |
Type | Interface | |
Function | Carrier Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | NVIDIA JetPack | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $474.82000 | $474.82 |
| Unit Price without GST: | $474.82000 |
|---|---|
| Unit Price with GST: | $546.04300 |

