
XT364A | |
---|---|
DigiKey Part Number | 4106-XT364A-ND |
Manufacturer | |
Manufacturer Product Number | XT364A |
Description | THUMBWHEEL TIMER WITH ON DELAY/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) x 2 9.99 Sec ~ 999 Hrs Delay 10A @ 250VAC/24VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) x 2 | |
Delay Time | 9.99 Sec ~ 999 Hrs | |
Contact Rating @ Voltage | 10A @ 250VAC/24VDC | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Thumbwheel Switches | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.49000 | $99.49 |
10 | $88.60800 | $886.08 |
25 | $84.60600 | $2,115.15 |
50 | $81.69840 | $4,084.92 |
100 | $78.88840 | $7,888.84 |
Unit Price without GST: | $99.49000 |
---|---|
Unit Price with GST: | $114.41350 |