Parametric Equivalent

| GSXD120A004S1-D3 | |
|---|---|
| DigiKey Part Number | 1560-1098-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | GSXD120A004S1-D3 | 
| Description | DIODE MOD SCHOTT 45V 120A SOT227 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 2 Independent 45 V 120A Chassis Mount SOT-227-4, miniBLOC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SemiQ | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Diode Configuration | 2 Independent | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 45 V | |
| Current - Average Rectified (Io) (per Diode) | 120A | |
| Voltage - Forward (Vf) (Max) @ If | 700 mV @ 120 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
| Operating Temperature - Junction | -40°C ~ 150°C | |
| Mounting Type | Chassis Mount | |
| Package / Case | SOT-227-4, miniBLOC | |
| Supplier Device Package | SOT-227 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $75.82000 | $75.82 | 
| 13 | $55.11846 | $716.54 | 
| 104 | $51.66923 | $5,373.60 | 
| Unit Price without GST: | $75.82000 | 
|---|---|
| Unit Price with GST: | $87.19300 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand