10D2-05LD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5D2-08LC

DigiKey Part Number
4316-5D2-08LC-ND
Manufacturer
Manufacturer Product Number
5D2-08LC
Description
NTC THERMISTORS 5OHMS 3AMPS CLIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5 Disc 8mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5
Resistance Tolerance
±15%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
2700K
B25/100
-
Operating Temperature
-50°C ~ 170°C
Length - Lead Wire
0.79" (20.00mm)
Mounting Type
Through Hole
Package / Case
Disc 8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.98000$0.98
5$0.84200$4.21
10$0.79900$7.99
25$0.74480$18.62
50$0.70820$35.41
100$0.67450$67.45
500$0.60696$303.48
1,000$0.58186$581.86
5,000$0.53146$2,657.30
Manufacturers Standard Package
Unit Price without GST:$0.98000
Unit Price with GST:$1.12700