


209-1-1-52-2-9-80 | |
|---|---|
DigiKey Part Number | 209-1-1-52-2-9-80-ND |
Manufacturer | |
Manufacturer Product Number | 209-1-1-52-2-9-80 |
Description | CIR BRKR MAG-HYDR 80A 125VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 80A AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 80A | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.84000 | $176.84 |
| Unit Price without GST: | $176.84000 |
|---|---|
| Unit Price with GST: | $203.36600 |

