


LELBXB1-1REC4-52-50.0-A1-N3-V | |
|---|---|
DigiKey Part Number | LELBXB1-1REC4-52-50.0-A1-N3-V-ND |
Manufacturer | |
Manufacturer Product Number | LELBXB1-1REC4-52-50.0-A1-N3-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 415 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $178.93667 | $536.81 |
| Unit Price without GST: | $178.93667 |
|---|---|
| Unit Price with GST: | $205.77717 |

