

LELHK111-1REC4-63F-20.0-01-V | |
---|---|
DigiKey Part Number | LELHK111-1REC4-63F-20.0-01-V-ND |
Manufacturer | |
Manufacturer Product Number | LELHK111-1REC4-63F-20.0-01-V |
Description | CIR BRKR MAG-HYDR 20A LEVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $511.31333 | $1,533.94 |
Unit Price without GST: | $511.31333 |
---|---|
Unit Price with GST: | $588.01033 |