84137180 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Crouzet
In Stock: 7
Unit Price: $267.23000
Datasheet
GN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GN Series

84137180

DigiKey Part Number
646-1267-ND
Manufacturer
Manufacturer Product Number
84137180
Description
SSR RELAY SPST-NO 125A 48-660V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
84137180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 660 V
Load Current
125 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$348.17000$348.17
10$331.58700$3,315.87
50$316.51420$15,825.71
Manufacturers Standard Package
Unit Price without GST:$348.17000
Unit Price with GST:$400.39550